nVent HOFFMAN Cooling T200216G150
Air Conditioner, Outdoor Type 4/GR-487, 1800/2000 BTU, 7A, 115 VAC, T20 Series
Mfr. Part #: T200216G150 / RS Stock #: 70067486
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9,463.98714
5
$9,180.06897
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
BTU
2000 Btu/h
Frequency
50/60 Hz
Maximum Operating Temperature
131 °F ; 55 °C
Nominal Current
7 A
Operating Temperature
40 to 131 °F
Phase
1 Phase
Power Dissipation
586 W
Type
Outdoor
Voltage Rating
115 V
Weight
56 lb
Overview
T15, T20 and T29 Units
Stock models are equipped with head pressure control for low ambient operation, compressor heater, coated condenser coil, malfunction switch, thermostat, and heater package.
Features:
? Filter Is Easily Accessible
? Stock Unit Agency Approvals Included CE , UL, TYPE 12, TYPE 3R and TYPE 4
? Compact Footprint to Minimize Real Estate and Maximize Capacity
? Standard Models Provided as Surface or Fully Recessed Mount, Partial Mount Models Available Upon Request
? Designed to Achieve Seal Capable of TYPE 4 and/or GR-487 Wind Driven Rain
? Broad Operating Temperature Range: -40°F to +131°F
? 100% Functionally Tested
? RPM Service™ Coverage on All Units
? All Units Use a CFC-Free or Environmentally Safe Refrigerant
Stock models are equipped with head pressure control for low ambient operation, compressor heater, coated condenser coil, malfunction switch, thermostat, and heater package.
Features:
? Filter Is Easily Accessible
? Stock Unit Agency Approvals Included CE , UL, TYPE 12, TYPE 3R and TYPE 4
? Compact Footprint to Minimize Real Estate and Maximize Capacity
? Standard Models Provided as Surface or Fully Recessed Mount, Partial Mount Models Available Upon Request
? Designed to Achieve Seal Capable of TYPE 4 and/or GR-487 Wind Driven Rain
? Broad Operating Temperature Range: -40°F to +131°F
? 100% Functionally Tested
? RPM Service™ Coverage on All Units
? All Units Use a CFC-Free or Environmentally Safe Refrigerant