NTE Electronics, Inc. R14-11A10-12P
RELAY-DPDT 12VAC 10AMP PC BOARD MOUNT
Mfr. Part #: R14-11A10-12P / RS Stock #: 70726845
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$13.05735
Product Specifications
Product Attribute
Attribute Value
Search
Coil Voltage
12 VAC
Contact Current Rating
10 A
Contact Form
DPDT
Control Voltage
12 V
Current Rating
10 A
Primary Type
Power Relays
Relay Type
General Purpose
UPC Code
768249016373
Overview
NTE Electronics, Inc. R14 Series — Solid State Relays | General Purpose, 10 Amp & 15 Amp, SPDT, DPDT, 3PDT, & 4PDT AC & DC Relays:
Features:
Slightly Larger than One Cubic Inch
SPDT, DPDT, 3PDT, and 4PDT
See-Thru Plastic Cover
Plug-In or Solder Terminal, will also accept .187” (4.75mm) Faston Terminals
PC Board Mount (P-suffix)
Flange Mount Version (F-suffix)
Indicator Lamp Types (N-suffix)
High Reliability, 50 Million Operations
Features: