NTE Electronics, Inc. NTE5137A
Diode,Zener,Vr 24V,If 1A,Pkg DO-201,Vf 1.2V,Tj +200degc,Cs 4.4A,Pd 5W,Ir 50mA
Mfr. Part #: NTE5137A / RS Stock #: 70214664
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.84475
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Single
Diameter
5.19 mm
Dimensions
0.37 in L
Forward Current
1 A
Forward Voltage
1.2 V
Impedance
3.5 ohm
Maximum Junction Temperature
+200 °C
Maximum Operating Temperature
200 °C
Minimum Operating Temperature
-65 °C
Mounting Type
Through Hole
Number of Pins
2
Operating Temperature
-65 to 200 °C
Package Type
Axial Lead
Power Dissipation
5 W
Primary Type
Zener
Product Header
DO201 Package Zener Diode
Reverse Current
50 mA
Reverse Voltage
24 V
Surge Current
4.4 A
Temperature Operating Range
-65 to +200 °C
Test Current
50 mA
UPC Code
768249190615
Zener Voltage
24 V
Zener Voltage Tolerance
5 %