Skip to content
information
Shopping from the United States?

NKK Switches JF15CP2F

Switch,Sealed,Tactile,SPST,OFF-(ON),Round,Non-Illum,Grn Actuator,0.05A,24VDC,PC

Mfr. Part #: JF15CP2F / RS Stock #: 70322751

NKK Switches

NKK Switches JF15CP2F

Mfr. Part #: JF15CP2F
RS Stock #: 70322751

Description

Switch,Sealed,Tactile,SPST,OFF-(ON),Round,Non-Illum,Grn Actuator,0.05A,24VDC,PC

In Stock:

2

Price

Qty.

Standard Price

1

$2.93448

Additional Inventory

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 2
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Above PC Board Height
5.0 mm
Actuator Color
Green
Actuator Height
5.08 mm
Actuator Operating Angle
Top Actuated
Actuator Type
Button ; Flat
Contact Form
SPST
Contact Rating
0.05 A
Current Rating
50 A
Features
Process Sealed
Illumination
Non-Illuminated
Mounting Type
Through Hole
Operating Force
300 gf
Operation
OFF-(ON)
Outline
17.70mm Dia
Packaging
Tray
Primary Type
Switch
Switch Function
Off-Mom
Termination
PCB Pins
Type
Tactile
Voltage Rating
24 V

Overview

JF Series Ultra-Thin Process Sealed Tactile Switch, 50 mA Current Rating, 24 VDC Voltage Rating
  • Straight PC termination
    Tactile switch with phosphor bronze movable contact material.