Skip to content
information
Shopping from the United States?

Nichicon UPW1A331MPD

Capacitor Aluminum Electrolytic Cap 330uF 10V 20% Radial 8X11.5 LS 3.5 mm

Mfr. Part #: UPW1A331MPD / RS Stock #: 70187336

Nichicon

Nichicon UPW1A331MPD

Mfr. Part #: UPW1A331MPD
RS Stock #: 70187336

Description

Capacitor Aluminum Electrolytic Cap 330uF 10V 20% Radial 8X11.5 LS 3.5 mm

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

3000

$0.17652

Additional Inventory

Minimum Qty: 3000
Multiples Of: 3000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
330 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.315 x L 0.453 in ; Dia. 8 x L 11.5 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.138 in mm ; 3.5 mm mm
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
20% %
Voltage Rating
10 VDC

Overview

Aluminum Electrolytic Capacitors PW Series Miniature sized, low Impedance, High Reliability for switching power supplies.

Features:
  • Smaller Case Size and Lower Impedance Than PM Series
  • Low Impedance and High Reliability Withstanding 2000 Hours to 8000 Hours
  • Capacitance Ranges Available Based on the Numerical Values in E12 Series Under JIS