Skip to content
information
Shopping from the United States?

Nichicon LGU2E331MELY

Capacitor Aluminum Electrolytic Cap 330uF 250V 20% Temp.105 Snap-In 20X40mm

Mfr. Part #: LGU2E331MELY / RS Stock #: 70188140

Nichicon

Nichicon LGU2E331MELY

Mfr. Part #: LGU2E331MELY
RS Stock #: 70188140

Description

Capacitor Aluminum Electrolytic Cap 330uF 250V 20% Temp.105 Snap-In 20X40mm

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

250

$3.58861

Additional Inventory

Minimum Qty: 250
Multiples Of: 250
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
330 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.787 x L 1.575 in ; Dia. 20 x L 40 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.394 in mm ; 10 mm mm
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Termination
Snap-In
Tolerance
20% %
Voltage Rating
250 VDC

Overview

Features:
  • Withstanding 3000 Hours Application of Rated Ripple Current at 105°C
  • Compliant to the RoHS directive (2002/95/EC)
    Specifications:
  • Temperature Range: -40°C to +105°C
  • Rated Voltage Range: 16-450 V
  • Rated Capacitance Range: 47 to 47000 ?F
  • Capacitance Tolerance: ±20% at 120 Hz, 20°C