Skip to content
information
Shopping from the United States?

Moxa UC-8220-T-LX-US-S (Custom)

IIoT gateway, Debain9,1 GHz ARMv7 Cortex-A7, ThingsPro Edge (TPE), -, on eMMC

Mfr. Part #: UC-8220-T-LX-US-S (Custom) / RS Stock #: 73280114

Moxa

Moxa UC-8220-T-LX-US-S (Custom)

Mfr. Part #: UC-8220-T-LX-US-S (Custom)
RS Stock #: 73280114

Description

IIoT gateway, Debain9,1 GHz ARMv7 Cortex-A7, ThingsPro Edge (TPE), -, on eMMC

Out of Stock

Price

Qty.

Standard Price

1

$1,694.647

5

$1,609.91161

Additional Inventory

Manufacturer Lead Time:

26 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Memory
2 GB
Port Style
2 X Ethernet ; 2 x Serial ; USB ; CAN ; 4 x DI ; 4 x DO ; 2 x RP-SMA ; 2 x SMA ; mPCIe
Processor Type
ARM 7
Series
Special Features
Debian 9 Preloaded ; ThingsPro Edge

Overview

Moxa's Arm-based computing family offers wireless-ready, compact, and fanless industrial computers built for space-critical automation applications. These computers are specially designed for long-term operation and come with both a 5-year hardware warranty and 10-year support for Moxa's Industrial Linux, making them the ideal choice for remote monitoring and data acquisition applications.