Skip to content
information
Shopping from the United States?

Molex Woodhead/Brad 130019-0004

DB 2P MSPG YELLOW 2 CHAIN 22804, Die Block Series

Mfr. Part #: 130019-0004 / RS Stock #: 70404954

Molex Woodhead/Brad

Molex Woodhead/Brad 130019-0004

Mfr. Part #: 130019-0004
RS Stock #: 70404954

Description

DB 2P MSPG YELLOW 2 CHAIN 22804, Die Block Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$157.79225

3

$145.17115

Additional Inventory

On order:

9

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
22804
Current Rating
25 A
Family Name
Die Block
Grade
Industrial
Mounting Type
Tabs
Number of Poles
2
Primary Type
Straight Blade
Termination
Plug-In
UPC Code
78678822804
Voltage Rating
600 V