Molex Incorporated 68801-4648
Flexi-Mate to Ferrule Cable Assem,LED Driver-to-Board Application,Length 600 mm
Mfr. Part #: 68801-4648 / RS Stock #: 70326534
Price
Qty.
Standard Price
1
$3.60399
Additional Inventory
Can ship in 10 days:
4727
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
1.97 ft
Color
White
Family Name
Flexi-Mate
Gender
Female to Pigtail
Number of Circuits
2
Plating Material
Tin
Special Features
Low-Halogen
Overview
Flexi-Mate™ Connector System
Designed to meet the backlighting needs of LED TVs and room lighting applications, Molex’s new Flexi-Mate™ family of connectors is the first of its kind on the market to provide a full range of both board-to-board and wire-to-board solutions. Molex’s Flexi-Mate™ connectors are designed for LED TVs and standard room-lighting applications requiring the placement of LEDs on interconnecting panels across the full width of the display or lighting fixture.
Molex’s Flexi-Mate design meets the need for flexibility and space savings and includes coplanar board-to-board connectors used to snap together small panels containing LED lights. The system includes a wire-to-board option to connect the LED boards to the main power board; a terminating connector is available and is used as a shorting device to complete an open-loop signal.
Key features of the 3.00mm (.118") mated height Flexi-Mate family include a dual-contact terminal design for secure electrical contact, space-saving positive side locks for wire-to-board connections, and mating guide features that help facilitate mating and protect terminals during mating and unmating.
Currently, the system is available in a two-circuit, 26-28 AWG design. In addition, pre-assembled 24 AWG cable harnesses, certified to IEC60838-2-2, are available. Further components, such as a wire-to-board adapter that allows a signal line to be carried from one LED panel module grouping to another, are in the planning stages to add even greater flexibility to the system.
Designed to meet the backlighting needs of LED TVs and room lighting applications, Molex’s new Flexi-Mate™ family of connectors is the first of its kind on the market to provide a full range of both board-to-board and wire-to-board solutions. Molex’s Flexi-Mate™ connectors are designed for LED TVs and standard room-lighting applications requiring the placement of LEDs on interconnecting panels across the full width of the display or lighting fixture.
Molex’s Flexi-Mate design meets the need for flexibility and space savings and includes coplanar board-to-board connectors used to snap together small panels containing LED lights. The system includes a wire-to-board option to connect the LED boards to the main power board; a terminating connector is available and is used as a shorting device to complete an open-loop signal.
Key features of the 3.00mm (.118") mated height Flexi-Mate family include a dual-contact terminal design for secure electrical contact, space-saving positive side locks for wire-to-board connections, and mating guide features that help facilitate mating and protect terminals during mating and unmating.
Currently, the system is available in a two-circuit, 26-28 AWG design. In addition, pre-assembled 24 AWG cable harnesses, certified to IEC60838-2-2, are available. Further components, such as a wire-to-board adapter that allows a signal line to be carried from one LED panel module grouping to another, are in the planning stages to add even greater flexibility to the system.