Skip to content
information
Shopping from the United States?

Molex Incorporated 39-00-0435

Crimp Terminal 28-22 AWG Gold Plate Mini-Fit Jr. Series

Mfr. Part #: 39-00-0435 / RS Stock #: 70091122

Molex Incorporated

Molex Incorporated 39-00-0435

Mfr. Part #: 39-00-0435
RS Stock #: 70091122

Description

Crimp Terminal 28-22 AWG Gold Plate Mini-Fit Jr. Series

In Stock:

9656

Price

Qty.

Standard Price

300

$0.80708

3000

$0.68602

7500

$0.62952

15000

$0.5811

30000

$0.54074

150000

$0.50039

300000

$0.44389

Additional Inventory

Can ship in 10 days:

73803

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 300
Multiples Of: 300
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
39-00-0434
Connector Type
Contact
Current Rating
9 A
Family Name
Mini-Fit
For Use With
39-01-2020 Mini-Fit Jr. Receptacle Housing, Dual Row, UL 94V-2, 2 Circuits
Gender
Female
Mates With
39-00-0076 Mini-Fit® Male Crimp Terminal, Brass, Gold (Au) Contact Plating, Lead-free, 18-24 AWG, Bag
39-28-9048 Mini-Fit® Jr. Header, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 4 Circuits
Plating Material
Gold
Primary Type
Contact
Special Features
Low-Halogen
Type
Socket
Wire Size
22-28 AWG

Overview

Mini-Fit Jr.™ Power Connectors
Mini-Fit Jr.™ connectors handle up to 9.0A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include: fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options.

Designed for higher-current, higher-density applications requiring design flexibility, Mini-Fit Jr. connectors are ideal for power applications up to 9.0A per circuit. Additionally, these connectors are available in single row or dual row 2- to 24-circuit options, feature multiple plating, and resin options.