Skip to content
information
Shopping from the United States?

Molex Incorporated 39-00-0048

Cont 4.20 mm Pitch Male 28-22AWG Mini-Fit Jr Tin over Brass 5558-T2(P108)

Mfr. Part #: 39-00-0048 / RS Stock #: 70266912

Molex Incorporated

Molex Incorporated 39-00-0048

Mfr. Part #: 39-00-0048
RS Stock #: 70266912

Description

Cont 4.20 mm Pitch Male 28-22AWG Mini-Fit Jr Tin over Brass 5558-T2(P108)

In Stock:

7860

Price

Qty.

Standard Price

1

$0.0554

Additional Inventory

Can ship in 10 days:

18000

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 7860
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
5558T2
Angle
Right Angle Degree(s)
Color
Tin
Contact Plating
Tin
Current Rating
9 A
Family Name
Mini-Fit
Gender
Male
Material
Brass
Plating Material
Tin
Primary Type
Contact
Special Features
Low-Halogen
Wire Size
22-28 AWG

Overview

Mini-Fit Jr.™ Power Connectors
Mini-Fit Jr.™ connectors handle up to 9.0A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include: fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options.

Designed for higher-current, higher-density applications requiring design flexibility, Mini-Fit Jr. connectors are ideal for power applications up to 9.0A per circuit. Additionally, these connectors are available in single row or dual row 2- to 24-circuit options, feature multiple plating, and resin options.