Skip to content
information
Shopping from the United States?

Molex Incorporated 39-00-0038

.165 Pitch Mini-Fit Crimp Terminal Female 18-24awg reel

Mfr. Part #: 39-00-0038 / RS Stock #: 70090646

Molex Incorporated

Molex Incorporated 39-00-0038

Mfr. Part #: 39-00-0038
RS Stock #: 70090646

Description

.165 Pitch Mini-Fit Crimp Terminal Female 18-24awg reel

In Stock:

88190

Price

Qty.

Standard Price

2

$0.04612

20

$0.03851

50

$0.03459

100

$0.03136

200

$0.02859

1000

$0.02583

Additional Inventory

Can ship in 10 days:

608000

On order:

4000

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 2
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
5556T
Connector Type
Contact
Contact Plating
Tin Over Brass
Contact Type
Socket
Current Rating
9 A
Family Name
Mini-Fit
Gender
Female
Packaging
Reel
Plating Material
Tin
Product Type
Contact, Mini-Fit, Jr.
Special Features
Low-Halogen
Wire Size
24-18 AWG

Overview

Mini-Fit Jr. Power Connectors
Mini-Fit Jr. connectors handle up to 9.0A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include: fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options.

Designed for higher-current, higher-density applications requiring design flexibility, Mini-Fit Jr. connectors are ideal for power applications up to 9.0A per circuit. Additionally, these connectors are available in single row or dual row 2- to 24-circuit options, feature multiple plating, and resin options.