Skip to content
information
Shopping from the United States?

Molex Incorporated 33001-3004

MX150,33001 Series Number PCB Conn Contact,Female,Crimp,Gold Plating 16 to 20AWG

Mfr. Part #: 33001-3004 / RS Stock #: 70375146

Molex Incorporated

Molex Incorporated 33001-3004

Mfr. Part #: 33001-3004
RS Stock #: 70375146

Description

MX150,33001 Series Number PCB Conn Contact,Female,Crimp,Gold Plating 16 to 20AWG

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

6000

$0.26706

30000

$0.24302

60000

$0.24035

300000

$0.21364

Additional Inventory

Can ship in 10 days:

36000

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 6000
Multiples Of: 6000
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
33001-3004
Special Features
Low-Halogen

Overview

MX150?? Sealed and Unsealed Connector System
A high-performance sealed and unsealed connector system offering reduced package sizes and is ideal for SAE- and ISO-style wire in single- and dual-row configurations up to 22.0A supporting both signal and power applications for on-engine automotive to off-road construction equipment applications. Makers of automotive and commercial vehicles are continually challenged to provide more electronics in the same space accommodating faster assembly times to reduce production costs. The MX150?? Sealed Connector System offers a reduced package size over traditional USCAR connectors and is designed for simple and secure assembly.