Skip to content
information
Shopping from the United States?

Molex Incorporated 15-29-1025

C-GRID Female Straight Black Closed Top2 Way 1 Row 2.54mm Pitch

Mfr. Part #: 15-29-1025 / RS Stock #: 70190685

Molex Incorporated

Molex Incorporated 15-29-1025

Mfr. Part #: 15-29-1025
RS Stock #: 70190685

Description

C-GRID Female Straight Black Closed Top2 Way 1 Row 2.54mm Pitch

In Stock:

645

Price

Qty.

Standard Price

1

$0.82757

10

$0.70344

25

$0.6455

50

$0.59585

100

$0.55448

500

$0.5131

1000

$0.45516

Additional Inventory

Can ship in 10 days:

651

On order:

1049

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
CSA ; UL
Alternate Mfr Part Number
7859-2A554N
Angle
Straight Degree(s)
Color
Black
Contact Plating
Gold
Current Rating
5 A
Family Name
C-Grid
Housing Material
Polyester
Number of Circuits
2
Number of Contacts
2
Number of Rows
1
Operating Temperature
-40 to 105 °C
Overall Length
0.347 "
Pin Spacing
0.1 in
Pitch
2.54 mm (0.100”) in
Primary Type
Accessory
Product Header
7859 Series C-Grid® Housing
Special Features
Not Low-Halogen
Temperature Range
-40 to 105 C
Type
Shunt

Overview

Mini-Fit® Blind Mate Interface (BMI) Connectors
Mini-Fit® Blind Mate Interface (BMI) connectors support up to 13.0A for high-current and high-density applications in wire-to-wire, wire-to-board and board-to-board applications. Mini-Fit® BMI connectors allow misalignment and provide "float" of up to 2.54mm between mating surfaces for easy blind-mate connections. In addition, the connectors utilize both the Mini-Fit Jr. and high current Mini-Fit Plus female and male crimp terminals to support up to 9.0A or 13.0A.

Mini-Fit BMI panel-mount receptacles are designed to float or self-align. The headers and plugs feature flanges that help to "gather" the mating receptacle.

Many options are offered including: through-hole, press-fit or SMC headers; tin or gold terminals; and multiple resin options to support the changing needs of manufacturing.