Mill-Max 110-99-324-41-001000
Conn IC Socket DIP 24 Open 110 Series Thru-Hole 0.3" 0.1" Pin Spcng Straight 3A
Mfr. Part #: 110-99-324-41-001000 / RS Stock #: 70206329
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.62993
50
$2.4171
100
$2.09786
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Body Material
Polybutylene Terephthalate
Contact Material
Beryllium Copper
Contact Mating Area Plating
Tin?/Lead (Pin, Clip)
Contact Plating
Tin Lead Alloy
Current Rating
3 A
Frame Type
Open
Number of Contacts
24
Number of Positions
24
Pin Spacing
0.1” (2.54mm) in
Primary Type
DIP
Product Header
Dual-In-Line IC Socket Connector
Row Spacing
0.3” (7.6mm)
Terminal Post Length
0.125 in
Termination
Through Hole
Voltage Rating
100 V ; 150 V
Overview
Standard Solder Tail Open Frame DIP Sockets, Beryllium Copper Contact Material