Skip to content
information
Shopping from the United States?

Mill-Max 110-93-628-41-001000

Conn IC Socket DIP 28 Open 110 Series Thru-Hole 0.6" 0.1" Pin Spcng Straight 3A

Mfr. Part #: 110-93-628-41-001000 / RS Stock #: 70206191

Mill-Max

Mill-Max 110-93-628-41-001000

Mfr. Part #: 110-93-628-41-001000
RS Stock #: 70206191

Description

Conn IC Socket DIP 28 Open 110 Series Thru-Hole 0.6" 0.1" Pin Spcng Straight 3A

In Stock:

238

Price

Qty.

Standard Price

1

$5.86793

25

$5.39667

50

$5.04703

100

$4.7734

250

$4.51496

500

$3.9829

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Body Material
Polybutylene Terephthalate
Contact Material
Beryllium Copper
Contact Mating Area Plating
Tin?/Lead
Contact Plating
Gold Over Nickel
Current Rating
3 A
Frame Type
Open
Mounting Type
Surface Mount
Number of Contacts
28
Number of Positions
28
Pin Spacing
0.1” (2.54mm) in
Primary Type
DIP
Product Header
Dual-In-Line IC Socket Connector
Row Spacing
0.6” (15.2mm)
Row to Row Spacing
0.6 In.
Series
Terminal Post Length
0.125 in
Termination
Through Hole
Voltage Rating
100 V ; 150 V

Overview

Dual In Line Socket, Standard Solder Tail Open Frame
  • All DIP sockets accept 0.015 to 0.025" Dia. and standard IC (No Suggestions), 4-finger BeCu #30 clip rated at 3 A ? Uses Mill-Max #1001 pin