Skip to content
information
Shopping from the United States?

Microchip Technology Inc. 25AA512-I/SN

Microchip 25AA512-I/SN Serial EEPROM Memory,512kbit,250ns,1.8 to 5.5V 8-Pin SOIC

Mfr. Part #: 25AA512-I/SN / RS Stock #: 70046490

Microchip Technology Inc.

Microchip Technology Inc. 25AA512-I/SN

Mfr. Part #: 25AA512-I/SN
RS Stock #: 70046490

Description

Microchip 25AA512-I/SN Serial EEPROM Memory,512kbit,250ns,1.8 to 5.5V 8-Pin SOIC

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

200

$6.39897

1000

$6.0819

2000

$5.75042

4000

$5.43336

Additional Inventory

Manufacturer Lead Time:

52 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 200
Multiples Of: 200
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Address Hold Time
100 ns
Address Setup Time
100 ns
Current, Input, Leakage
μA Amp
Current, Output, Leakage
+/-1 μA
Data Retention
200 Years
Density
512 kbit bit
ESD Voltage
>4 kV
Fall Time
20 ns
Input Capacitance
7 pF
Interface
SPI Bus
Maximum Operating Temperature
85 °C
Memory Capacity
512 KB
Memory Type
Serial EEPROM
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Bits per Word
8 bit
Number of Pins
8
Operating Current
10 mA ; 7 V
Operating Temperature
-40 to 85 °C
Operating Voltage Range
1.8 to 5.5 dB
Organization
64K x 8
Output Capacitance
7 ohm
Package Type
SOIC
Product Header
64K SPI™ Bus Serial EEPROM
Programmable Voltage
1.8 V
Rise Time
20
Supply Voltage
1.8-5.5 V
Temperature Operating Range
-40 to +85 °C
Voltage, Input, High Level
7.5 V
Voltage, Input, Low Level
0.3 V
Voltage, Output, High Level
6.3 V
Voltage, Output, Low Level
0.4 V

Overview

Features:
  • Page Write Mode
  • Power On/Off Data Protection Circuitry
  • Sequential Read Function
  • HOLD Pin
  • Software Enabled Block Write Protection
  • Hardware Write-Protect Pin
  • Supports SPI Modes 0,3