Mersen FEB-81-91-BA
Fuse Holder,InLine,Midget 10x38mm Breakaway,600VAC/DC,30A,1P,Cu Single/Cu Doubl
Mfr. Part #: FEB-81-91-BA / RS Stock #: 71878064
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$341.10535
10
$324.05584
25
$306.99193
50
$289.94243
100
$272.87851
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
X230549
Overview
Mersen’s complete line of single and dual pole in-line fuse holders accommodate either 1-1/2" x 13/32" (10 x 38 mm) midget or Class CC fuses. The fuse holders are designed for quick installation. Securing nuts or screws are captive thus speeding installation by reducing the need to locate and assemble loose components in the field. Three internal O-rings per pole seal the fuse holder providing a waterresistant compartment for the fuse. The captive O-rings are colored (blue for single pole and red for dual pole) for quick detection. Optional cone shaped insulator boots can be slipped on to provide a watertight seal (breakaway versions come with boots standard). Both single and dual pole versions have an optional breakaway feature which safely disconnects the load in case of a pole knockdown. Fuses remain safely encapsulated within the watertight fuse holder on the load side. Once the pole has been reinstalled the fuse holder can be easily reconnected.