Mersen ATDR1-1/2
Fuse Time-Delay Class CC Current Limiting 200kA AC/100kA DC 600VAC/300VDC 1.5A
Mfr. Part #: ATDR1-1/2 / RS Stock #: 70978119
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$38.39381
Additional Inventory
Manufacturer Lead Time:
29 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
Y217785
Application
Small Motors Contactors Lighting Heaters General Loads
Body Material
Glass
Class
Class CC
Contact Material
Tin-plated Copper
Current Rating
1.5 A
Diameter
0.813 in
Dimensions
5.00 in L
Primary Type
Single Use Fuses
Speed
Time Lag sec
Standards
UL Listed to Standard 248-4, File E2137 DC Listed to UL Standard 248 CSA Certified to Standard C22.2, No. 248.4
Termination
Cartridge
Type
Cylindrical Fuses
Overview
Amp-Trap 2000 time-delay ATDR small-dimension fuses provide IEC Type 2 "no damage" protection to your facility's increasingly sensitive branch circuit components and small motors - minimizing the risk of fault-related damage. ATDR Class CC fuses deliver the best time-delay characteristics in their class with excellent cycling ability for small motor loads.
Features:
-? Time-delay for motor starting inrush currents without nuisance opening
-? Highly current-limiting for low peak let-thru current
-? Improved cycling ability for frequent motor starts/stops without nuisance fuse opening
-? Rejection-style design prevents replacement errors (when used with recommended fuse blocks)
-? High-visibility orange label ensures instant recognition, simplifies replacement
-? Metal embossed date and catalog number for traceability and lasting identification
-? Fiberglass body provides dimensional stability in harsh industrial settings
-? High-grade silica filler ensures fast arc quenching and oPotential Transformerimum current-limitation
Features:
-? Time-delay for motor starting inrush currents without nuisance opening
-? Highly current-limiting for low peak let-thru current
-? Improved cycling ability for frequent motor starts/stops without nuisance fuse opening
-? Rejection-style design prevents replacement errors (when used with recommended fuse blocks)
-? High-visibility orange label ensures instant recognition, simplifies replacement
-? Metal embossed date and catalog number for traceability and lasting identification
-? Fiberglass body provides dimensional stability in harsh industrial settings
-? High-grade silica filler ensures fast arc quenching and oPotential Transformerimum current-limitation