Skip to content
information
Shopping from the United States?

Mersen AJT30

Fuse, Time-Delay, Class J, Visual Indicator, 200kA AC/100kA DC, 600VAC, 30A

Mfr. Part #: AJT30 / RS Stock #: 70279830

Mersen

Mersen AJT30

Mfr. Part #: AJT30
RS Stock #: 70279830

Description

Fuse, Time-Delay, Class J, Visual Indicator, 200kA AC/100kA DC, 600VAC, 30A

In Stock:

43

Price

Qty.

Standard Price

1

$51.2785

Additional Inventory

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Tariff fees have been added to the base price of this product
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
W213229
Body Material
Glass
Class
Class J
Current Rating
30 A
Speed
Time Lag sec
Voltage Rating
600 V

Overview

Amp-Trap 2000 time-delay AJT fuses provide IEC Type "2" (No Damage) protection to main, feeder, and branch-circuits, for all types of loads - yet, they require only half the mounting space needed for 600V UL Class RK fuses. Time-delay characteristics handle motor in-rush currents without nuisance trips. Its current-limiting ability and wide range of ratings provide excellent overcurrent protection for all your applications. An oPotential Transformerional mechanical blown fuse indicator and MicroSwitch is available on blade-type (70 to 600A) fuses for visual and/or remote blown fuse indication.


Features:
  • Solid-state SmartSpot indicator
  • Time-delay for motor starting and transformer inrush
  • 300kA interruPotential Transformering rating, self-certified (UL witnessed)
  • Extremely current-limiting for low peak let-thru current
  • Most current-limiting UL class fuse
  • Small footprint requires less mounting space and allows smaller, more economical fuse blocks
  • Easy 2-to-1 selectivity for prevention of nuisance shutdowns
  • Unique Class J dimensions prevent replacement errors
  • High-visibility orange label gives instant recognition
  • Metal embossed date and catalog number for traceability and lasting identification
  • Fiberglass body provides dimensional stability in harsh industrial settings
  • High-grade silica filler ensures fast arc quenching
  • oPotential Transformerional EI blown fuse indicator/switch available