MEAN WELL TDR-960-24
Power Supply,AC-DC,24V,40A,380-550V In,Enclosed,DIN Rail,PFC,960W,TDR-960 Series
Mfr. Part #: TDR-960-24 / RS Stock #: 70271899
Price
Qty.
Standard Price
1
$372.40841
Additional Inventory
On order:
315
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage
347 VAC 3Ph ; 380 VAC 3Ph ; 400 VAC 3Ph ; 415 VAC 3Ph ; 440 VAC 3Ph ; 460 VAC 3Ph ; 480 VAC 3Ph
Input Voltage Range
340-550 VAC 3Ph
Mounting Type
DIN Rail Mount
Number of Outputs
1
Operation
PFC
Output Current
40 A
Output Power
960 W
Output Voltage
24 VDC
Primary Type
AC-DC
Type
Industrial
Overview
MEAN WELL WDR/TDR Series Metal Case — 120 to 480W Slim Wide Input Range / 480~960W Slim 3-phase - DIN Rail Power Supplies:
Features:
AC input range:
WDR- Single and two phase, 180~550VAC wide input
TDR - Three phase, 340~550VAC input
Width only 110mm for TDR-960; 85.5mm for TDR-480
Built-in active PFC function (except for WDR-120)
High efficiency up to 94.5%
Protections: Shor t circuit / Overload / Over voltage / Over temperature
Built-in constant current limiting circuit
Cooling by free air convection
Working temperature: -30~+70 oC
Can be installed on DIN rail TS-35/7.5 or 15
Built-in DC OK relay contact (optional for TDR-480)
Current sharing up to 3840W (3+1) for TDR-960
3 years warranty
Features:
WDR- Single and two phase, 180~550VAC wide input
TDR - Three phase, 340~550VAC input