Skip to content
information
Shopping from the United States?

MEAN WELL GS160A48-R7B

Power Supply,AC-DC,48V,3.34A,100-264V In,Enclosed,Desktop,PFC,160W,GS Series

Mfr. Part #: GS160A48-R7B / RS Stock #: 70069917

MEAN WELL

MEAN WELL GS160A48-R7B

Mfr. Part #: GS160A48-R7B
RS Stock #: 70069917

Description

Power Supply,AC-DC,48V,3.34A,100-264V In,Enclosed,Desktop,PFC,160W,GS Series

Out of Stock

Price

Qty.

Standard Price

1

$84.93045

2

$80.88065

3

$77.14792

4

$74.84198

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
4 Ft.
Configuration
Enclosed
Input Voltage Range
100-264 VAC
Mounting Type
Desktop
Number of Outputs
1 Output
Operation
PFC
Output Current
3.34 A
Output Power
160 W
Output Voltage
48 VDC
Primary Type
AC-DC
Series
GS Series
Special Features
2 Year Warranty ; Short Circuit Protection ; Overload Protection ; Over Voltage Protection ; Over Temperature Protection
Type
External

Overview

Features:
  • Desktop Style with Safety Certificates
  • Changeable DC Plug (MOQ May Be Required)
  • ErP Step 2 Compliant
  • Meets EISA 2007
  • 3- Pole AC Inlet
  • Class I Power
  • High Efficiency Up to 94.5%
  • Protections: Short Circuit/Overload/Over Voltage/Over Temperature (Except GS40)
  • LED Indicator for Power On
  • 2-Year Warranty Additional Features:
  • Rated Output Power: 160 W
  • Output Voltage: 48 VDC
  • Output Current: 3.34 A
  • Input Voltage Range: 85-264 VAC/120-370 VDC
  • Efficiency: 94%
  • Overload: 105-135% Rated Output Power
  • Overload Protection Type: Hiccup Mode, Recovers Automatically After Fault Condition Is Removed
  • Over Voltage: 105-135% Rated Output Voltage
  • Over Voltage Protection Type: Shut Down O/P Voltage, Re-Power on to Recover
  • Output Cable Length: 4 Ft.
  • Mean Time Before Failure: 290.3K Hrs. Min.