Marsh Bellofram Precision Controls 961-073-000
Transducer, Electro-Pneumatic, Type I/P, T1000 Series, 9-15 PSIG, 4-20mA
Mfr. Part #: 961-073-000 / RS Stock #: 72317668
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$872.4791
5
$817.94376
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Adjustment Range
15 PSI (1.03 BAR) Amp
Features
Low Cost. Built-In Volume Booster. Small Size. Field Reversible. Low Air Consumption. Mounts At Any Angle. Convenient External Span And Zero Adjusts. Light Weight. Wide Supply Pressure Range. Low Supply Pressure Sensitivity. Flying Leads Connection. Accuracy 2% Of Span.
Flow Rate
339 lpm @ 100 psi inlet ANR
Maximum Pressure Measured
100 PSIG (6.9 BAR) psi
Mounting Type
Pipe, Panel or Bracket
Operating Temperature
-20 to 140 °F
Port Size
0.25 in
Special Features
Flying leads Connection/ 220 Ohms
Overview
The Type 1000 Electro-Pneumatic regulator is a work horse for valve control, motion control, louver control and many industrial operations. This unit is insensitive to mounting position, has low air consumption, field reversible and light weight. Converting an electrical signal to a pneumatic output allows for process control remotely or automatically. Adjustable span and zero. Die cast casing, bonnet and body with vinyl painted finish. The Type 1000 transducer converts an electrical signal to a pneumatic output which can be used to operate: valve actuators, damper and louver actuators, valve positioners, controllers, relays, air cylinders, clutches and brakes