Marquardt Switches 1665.3102
Pushbutton Switch, Illuminated, SPNO, 16A, 230V, Green, Extend, 1660 Series
Mfr. Part #: 1665.3102 / RS Stock #: 70458886
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$25.49499
5
$23.44847
10
$21.66137
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
1 NO
Current Rating
16 A
Mounting Type
Panel Mount
Termination
Quick Connect
Type
Push Button
Voltage Rating
250 V
Overview
Marquardt has been a successful, international and independent family enterprise for 90 years. We are a leading manufacturer in the field of electro-mechanical and electronic switches and switching systems. Our products are used by many well-known automobile manufacturers and our systems are also found in household appliances and other industrial applications. In the field of power tool switches, we are the global market leader. "Quality is when the customer returns, not the product" is the Marquardt way of thinking.
Product Features for Series 1660 - Single and Double Pole Pushbutton Switches:
Illuminated and non-illuminated
Proven jump contact switching system (double interrupting)
Opening and closing speed independent of the actuating speed
Product-dependent with external lamp terminal
IP40
On request: Other: colors, other printing variants, other terminal types, other lamp variants, cable assembly
Product Features for Series 1660 - Single and Double Pole Pushbutton Switches: