Skip to content
information
Shopping from the United States?

Marquardt Switches 1050.5251

Switch,Snap-action,SPDT,mom,IP40,Straight Lever Actuator,2A,125-250VAC,Solder

Mfr. Part #: 1050.5251 / RS Stock #: 70458759

Marquardt Switches

Marquardt Switches 1050.5251

Mfr. Part #: 1050.5251
RS Stock #: 70458759

Description

Switch,Snap-action,SPDT,mom,IP40,Straight Lever Actuator,2A,125-250VAC,Solder

In Stock:

15

Price

Qty.

Standard Price

1

$6.71603

5

$6.18279

10

$5.90896

20

$5.37571

100

$5.04423

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 15
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Form
SPDT
Current Rating
2 A
Mounting Type
Surface Mount
Operation
Momentary
Termination
Solder Lugs
Type
Basic
Voltage Rating
250 V

Overview

Marquardt has been a successful, international and independent family enterprise for 90 years. We are a leading manufacturer in the field of electro-mechanical and electronic switches and switching systems. Our products are used by many well-known automobile manufacturers and our systems are also found in household appliances and other industrial applications. In the field of power tool switches, we are the global market leader. "Quality is when the customer returns, not the product" is the Marquardt way of thinking.

Series 1050- Subminiature Snap-Action Switches

Product Features:
  • Small, efficient snap-action switches up to 10 (1.5) A @ 250 VAC or 10.1 A @ 125-250 VAC 1/4 HP
  • Lateral approach from both directions possible due to mushroom shaped actuator
  • Large selection of auxiliary actuators of chrome nickel steel and plastic
  • IP40 actuator side only
  • On request: Extended overtravel, material conformant with the filament wire test acc. To IEC