Skip to content
information
Shopping from the United States?

Mallory Sonalert ZA028LDMT6

22MM BUZZER 16-28 VDC 85-95DB PNL MNT CONT,SLOW PULSE,FAST PULSE, FAST SIREN

Mfr. Part #: ZA028LDMT6 / RS Stock #: 70979032

Mallory Sonalert

Mallory Sonalert ZA028LDMT6

Mfr. Part #: ZA028LDMT6
RS Stock #: 70979032

Description

22MM BUZZER 16-28 VDC 85-95DB PNL MNT CONT,SLOW PULSE,FAST PULSE, FAST SIREN

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$153.44552

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Consumption
40 mA Amp
Decibel Range
85 to 95 dB
Frequency
3300 Hz GHz
Mounting Type
Panel Mount
Size
22 x 43.5 mm in
Temperature Range
-30 to 65 C
Type
Multi-tone
Voltage Range
16 to 28 DC na