Skip to content
information
Shopping from the United States?

Makita TD022DSE

Hex Impact Driver, 1/4", Cordless, Lithium-Ion, 7.2V, 1.5Ah,

Mfr. Part #: TD022DSE / RS Stock #: 72164754

Makita

Makita TD022DSE

Mfr. Part #: TD022DSE
RS Stock #: 72164754

Description

Hex Impact Driver, 1/4", Cordless, Lithium-Ion, 7.2V, 1.5Ah,

RoHS Exempt RoHS Exempt

Hazardous Material Hazardous Material

In Stock:

2

Price

Qty.

Standard Price

1

$414.14582

5

$397.58633

10

$385.14869

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Exempt RoHS Exempt

Hazardous Material Hazardous Material

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Features
Makita-Built Motor Delivers 220 in. lbs Of Max Torque In A Compact Designweighs Only 1.2 lbs With Battery For Reduced Operator Fatigue
Includes
  • (2) 7.2 V Li-Ion Batteries
  • Charger
  • Case
  • Overview

    The Makita 7.2V Lithium-Ion Cordless 1/4" Hex Impact Driver Kit delivers convenience and precision in an ultra-compact size. With two speed settings, variable speed (0-2,450 RPM & 0-3,000 IPM), and 220 in.lbs. of Max Torque, users have more control for a range of applications. The TD022DSE has a convenient 1/4" hex chuck for quick bit changes, with an ergonomically-located forward/reverse switch for added convenience. It will operate in straight or pistol grip positions, weighs only 1.2 lbs. and has a soft-grip handle for added comfort. With the ultra-compact size it's ideal for precision applications in tight spaces, and can also be used as a hand-driven screwdriver to securely fasten screws to a proper torque.
    Makita-built motor delivers 220 in. lbs. of Max Torque in a compact design
    Variable speed (0-2,450 RPM & 0-3,000 IPM) for a wide range of fastening applications
    Ergonomically located forward/reverse switch for convenient adjustment of rotational speed for precise screw driving
    Operates in straight or pistol grip positions
    Electric brake for maximum productivity
    Built-in L.E.D. light illuminates the work area and flashes when it is time to recharge the battery
    Lock-off switch for user convenience
    Convenient 1/4" hex chuck for quick bit changes
    Soft grip handle provides increased comfort on the job
    Weighs only 1.2 lbs. with battery for reduced operator fatigue