Madison Company M8790-14/4184
Side Mount Float Switch, PP, 5/8" with Rubber Compression Gasket, M970 Series
Mfr. Part #: M8790-14/4184 / RS Stock #: 73688550
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$67.62153
5
$62.21699
10
$57.47541
50
$52.07088
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Tilt Float
Connection
5/8-11 UNC ; 5/8 Bulkhead
Contact Form
SPST-NO
Current Rating
0.07 A ; 0.28 A ; 0.14 A
Includes
Nitrile Compression Gasket for 0.91” Diameter Hole
Material
Polypropylene ; PP
Mounting Type
Side Mount
Specific Gravity
0.63
Termination
Lead Wires
Voltage Rating
24 VDC ; 120 VDC ; 120 VAC ; 240 VAC