Skip to content
information
Shopping from the United States?

LUTZE Inc. A3081404

Flexible Control Cable, 14 AWG, 4C, PVC/Nylon Ins., Grey, PVC Jacket, 600V, UL

Mfr. Part #: A3081404 / RS Stock #: 72064357

LUTZE Inc.

LUTZE Inc. A3081404

Mfr. Part #: A3081404
RS Stock #: 72064357

Description

Flexible Control Cable, 14 AWG, 4C, PVC/Nylon Ins., Grey, PVC Jacket, 600V, UL

In Stock:

6

Price

Qty.

Standard Price

1

$329.3739

5

$309.62934

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 100 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
A3081404 CX100
Approvals
TC-ER-JP ; WTTC ; PLTC-ER ; ITC-ER ; AWM Style 20886 ; (UL) Type MTW ; DP-1 ; c(UL) TC and CIC FT4 ; RoHS ; REACH
Cable Type
Control
Conductor Size
14 AWG
Configuration
Conductors
Dimensions
1200.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
4
Shielding
Unshielded
Stranding
41 x 30
Temperature Rating
-40 to 90 C
Temperature, Rating
-40 to 90 °C
Wire Size
14 AWG

Overview

Features:
  • Flexible Control and Tray Cable for Stationary Applications
  • Multi-conductor cable for tray and control applications, with exposed run (open wiring) approval
  • Machine tools, machine and plant construction, HVAC technology, assembly and production lines, and other industrial applications
  • Compliant with NFPA 79 requirements
  • Crush impact resistant
  • Gas/vapor-tight sheath per UL 1277
  • Non-wicking fillers
  • Sunlight resistant
  • Flame retardant
  • Direct burial (AWG 18 and larger)
  • Talc and silicone free