Skip to content
information
Shopping from the United States?

LUTZE Inc. 104386

Flexible CAN Bus Cable; Shielded 1pair 24AWG; PVC jacket; 300V UL CMX

Mfr. Part #: 104386 / RS Stock #: 72062597

LUTZE Inc.

LUTZE Inc. 104386

Mfr. Part #: 104386
RS Stock #: 72062597

Description

Flexible CAN Bus Cable; Shielded 1pair 24AWG; PVC jacket; 300V UL CMX

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$151.22606

5

$142.14644

10

$137.62105

25

$133.08124

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 100 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
104386 CX100
Insulation Material
Polyolefin (PO)
Jacket Color
Violet
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
2
Shielding
Braiding
Standards
cULus ; CMX
Temperature, Rating
-40 to 75 °C
Wire Size
24 AWG