Skip to content
information
Shopping from the United States?

Littelfuse 0452004.NRL

Fuse, 4A T Non-Resettable, Surface Mount, 125 V ac

Mfr. Part #: 0452004.NRL / RS Stock #: 70519375

Littelfuse

Littelfuse 0452004.NRL

Mfr. Part #: 0452004.NRL
RS Stock #: 70519375

Description

Fuse, 4A T Non-Resettable, Surface Mount, 125 V ac

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1.97446

5

$1.87357

10

$1.77269

50

$1.6718

100

$1.58533

Additional Inventory

Can ship in 10 days:

2760

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
AC Voltage
125 V
Action
Slow
Alternate Mfr Part Number
7693735
Approvals
CSA ; PSE ; UL
Breaking Capacity
50 A Amps
Current Rating
4 A
DC Voltage
125 V
Mounting Type
Surface Mount
Package Type
2-SMD, Square End Block
Primary Type
Single Use Fuses
Temperature Range
55 to 125 C
Termination
PCB ; Surface Mount
Type
PCB Mounted Fuses

Overview

Littelfuse 452 Series NANO2 Surface Mount Fuses
Littelfuse 452 series of NANO2 surface mount fuses feature an enhanced inrush withstand characteristic that helps solve the problem of nuisance 'opening' by accommodating inrush currents that normally cause a fast-acting fuse to open. The 452 series of NANO2 surface mount fuses are suitable for a wide range of applications.