Skip to content
information
Shopping from the United States?

Littelfuse 0218.250MXP

Anti surge T LBC min fuse, 250mA 5x20mm

Mfr. Part #: 0218.250MXP / RS Stock #: 70519047

Littelfuse

Littelfuse 0218.250MXP

Mfr. Part #: 0218.250MXP
RS Stock #: 70519047

Description

Anti surge T LBC min fuse, 250mA 5x20mm

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$0.33437

10

$0.31766

25

$0.30094

50

$0.28423

100

$0.26749

Additional Inventory

Can ship in 10 days:

690

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
AC Voltage
250 V
Action
Slow
Alternate Mfr Part Number
5414202
Approvals
CCC ; CE ; CSA ; K-MARK ; SEMKO ; UL ; VDE
Breaking Capacity
35 A Amps
Current Rating
0.25 A
Mounting Type
Surface Mount
Package Type
5mm x 20mm
Primary Type
Single Use Fuses
Temperature Range
55 to 125 C
Termination
Cartridge
Type
Cartridge Fuses

Overview

218 Series time delay glass fuses are designed to International (IEC) Standards for use globally. Agency Approvals: VDE approved through 6.3 amps; BSI approved 0.8-6.3 amps; Recognized under the Components Program of Underwriters Laboratories and accepted by CSA through 15 amps; METI approved 1-15 amps; CCC approved through 6.3 amps; K Mark approved through 10 amps.