Skip to content
information
Shopping from the United States?

Littelfuse 0218.200HXP

Fuse Cylinder Slow Blow/Time Lag 0.2A Dims 5x20mm Glass Cartridge 250VAC

Mfr. Part #: 0218.200HXP / RS Stock #: 70184316

Littelfuse

Littelfuse 0218.200HXP

Mfr. Part #: 0218.200HXP
RS Stock #: 70184316

Description

Fuse Cylinder Slow Blow/Time Lag 0.2A Dims 5x20mm Glass Cartridge 250VAC

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$2.63741

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
AC Voltage
250 V
Action
Slow
Approvals
CCC ; CE ; CSA ; K-MARK ; SEMKO ; UL ; VDE
Body Material
Glass
Breaking Capacity
35 A Amps
Class
Supplemental
Current Rating
0.2 A
Mounting Type
Surface Mount
Package Type
5mm x 20mm
Primary Type
Single Use Fuses
Temperature Range
55 to 125 C
Termination
Cartridge
Type
Cartridge Fuses

Overview

218 Series time delay glass fuses are designed to International (IEC) Standards for use globally. Agency Approvals: VDE approved through 6.3 amps; BSI approved 0.8-6.3 amps; Recognized under the Components Program of Underwriters Laboratories and accepted by CSA through 15 amps; METI approved 1-15 amps; CCC approved through 6.3 amps; K Mark approved through 10 amps.