Skip to content
information
Shopping from the United States?

Lenze I95AE175F1AV10523G

Servo Drive, 0.75 kW, 1.0 hp, 400/480V, 3 Phase,STO, i950 Series

Mfr. Part #: I95AE175F1AV10523G / RS Stock #: 75084926

Lenze

Lenze I95AE175F1AV10523G

Mfr. Part #: I95AE175F1AV10523G
RS Stock #: 75084926

Description

Servo Drive, 0.75 kW, 1.0 hp, 400/480V, 3 Phase,STO, i950 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$4,494.65456

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Better World Product
No
Horsepower Rating
1 hp
Phase
3 Phase
Power Rating
0.75 kW
Series
Special Features
300 Application Credits
Supply Voltage
400/480 V