Leeson D312 AC Motor, General Purpose Single Phase, 3/4,3450,TEFC,56C,1/60/115/208-230
MFR Part #:
D312
RS Stock Number:
72238021
CA$558.99
This price is for general public. Price may vary for registered customers.
/ each
Product Specifications
Product Attribute |
Attribute Value |
|---|---|
| Alternate Mfr Part Number | 056C34F5302 |
| Brand | LEESON |
| Duty Cycle | Continuous |
| Efficiency | 66% % |
| Enclosure Type | Totally Enclosed Fan Cooled |
| Frame Size | 56C |
| Frequency | 60 Hz |
| Horsepower Rating | 0.75 hp |
| Insulation Type | Class B |
| Manufacturer Part Number | D312 |
| Mounting Type | Bolt-on Base |
| Phase | 1 Phase |
| RPM | 3450 RPM |
| Special Features | Service Factor - 1.15 |
| Standards | UL Recognized |
| Supply Voltage | 115/208-230 VAC |
| Type | Capacitor Start Induction Run |
| UPC Code | 722856009401 |