Lascar Electronics EL-USB-ACT
AC & DC USB CURRENT CLAMP DATA LOGGER
Mfr. Part #: EL-USB-ACT / RS Stock #: 70101421
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$280.84087
5
$275.32804
10
$269.92917
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Overview
USB AC/DC Millivolt/Current/Power Datalogger with Current Clamp Input
When used with a current clamp, this standalone data logger measures and stores up to 127232 a.c. and d.c. current readings over a 0 to 1000 Amp d.c. measurement range (0 to 723 amps for a.c.). In "energy monitoring" mode, this data is converted into power, energy (using a user defined voltage value) and cost (using a user supplied energy unit cost). The millivolt measurement mode allows for direct measurement of voltage, up to 1V dc (700mV ac). The user can easily set up the logger and view downloaded data by plugging the data logger into a PC’s USB port and using the downloaded software. The software has provision for a clamp scaling factor (the clamp input-output ratio of amps to millivolts). Stored data can then be graphed, printed and exported to other applications. The integral high contrast LCD display can show a variety of current, power, energy and cost information. At the touch of a button, the user can cycle between the most recent, maximum and minimum measurement values. The data logger is fitted with 2 replaceable AA batteries, which can allow logging for up to 6 months.
When used with a current clamp, this standalone data logger measures and stores up to 127232 a.c. and d.c. current readings over a 0 to 1000 Amp d.c. measurement range (0 to 723 amps for a.c.). In "energy monitoring" mode, this data is converted into power, energy (using a user defined voltage value) and cost (using a user supplied energy unit cost). The millivolt measurement mode allows for direct measurement of voltage, up to 1V dc (700mV ac). The user can easily set up the logger and view downloaded data by plugging the data logger into a PC’s USB port and using the downloaded software. The software has provision for a clamp scaling factor (the clamp input-output ratio of amps to millivolts). Stored data can then be graphed, printed and exported to other applications. The integral high contrast LCD display can show a variety of current, power, energy and cost information. At the touch of a button, the user can cycle between the most recent, maximum and minimum measurement values. The data logger is fitted with 2 replaceable AA batteries, which can allow logging for up to 6 months.