Skip to content
information
Shopping from the United States?

Lapp Group 11251500

Rectangular Connector Socket Insert, 7+PE, Crimp, 14-26AWG, 250V, EPIC Series

Mfr. Part #: 11251500 / RS Stock #: 70903471

Lapp Group

Lapp Group 11251500

Mfr. Part #: 11251500
RS Stock #: 70903471

Description

Rectangular Connector Socket Insert, 7+PE, Crimp, 14-26AWG, 250V, EPIC Series

In Stock:

355

Price

Qty.

Standard Price

1

$12.42322

10

$11.67379

25

$11.35673

50

$11.03966

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
10 A
Gender
Female
Housing Material
Polycarbonate
Number of Positions
7 ; 1 PE
Operating Temperature
-40 to 125 °C
Termination
Crimp
Type
Socket Insert
UPC Code
4044773455588
Voltage Rating
250 V
Wire Size
14-26 AWG