Skip to content
information
Shopping from the United States?

L-com DG90H15MF1

LOW PROFILE RIGHT ANGLE ADAPTER HD15 MALE/FEMALE CABLE EXIT 1

Mfr. Part #: DG90H15MF1 / RS Stock #: 70126249

L-com

L-com DG90H15MF1

Mfr. Part #: DG90H15MF1
RS Stock #: 70126249

Description

LOW PROFILE RIGHT ANGLE ADAPTER HD15 MALE/FEMALE CABLE EXIT 1

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$22.46845

Additional Inventory

Can ship in 10 days:

608

On order:

44

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Right Angle Degree(s)
Contact Plating
Gold
Housing Material
PVC
Number of Contacts
15
Number of Rows
3
Primary Type
HD15
Special Features
Shielded
Type
Plug - Socket

Overview

HD15 Male/Female, Low Profile Right-Angle Adapters
Features:
?Cable Exit 1 ?Molded and Fully Shielded