L-com DG9025MF3
Adapter, Low Profile, Right Angle, DB25 Male to Female, Cable Exit 3, PVC
Mfr. Part #: DG9025MF3 / RS Stock #: 70126842
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$31.1157
Additional Inventory
Can ship in 10 days:
462
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Right Angle Degree(s)
Housing Material
PVC
Number of Contacts
25
Number of Rows
2
Primary Type
D-Subminiature
Type
Adapter
Overview
Connecting cables in tight spaces can be a problem in many applications. These low profile right angle D-Sub adapters solve this problem by allowing cables to be connected at a 90 degree angle. Three versions are available for each connector size allowing for cables to exit in opposite directions. Adapters are male to female, fully shielded and are overmolded with gray PVC. Mating hardware is reversible allowing for use in virtually any application.
Features
100% shielding throughout for protection against EMI/RFI
Allows cables to mate at a 90 degree angle to avoid nearby obstructions
Gold contact plating provides reliable connections with repeated mating cycles
One inch low profile for optimum clearance allowance
Connector options are DB9, DB15, DB25, DB37 or HD15 male to female with three exit orientations
Application
D-Sub confined space
Enclosure applications
OEM applications
Warning WARNING: This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm. For more information, go to www.p65warnings.ca.gov