Koyo B-88
Needle Roller Bearing,NRB Drawn Cup Full Complement
Mfr. Part #: B-88 / RS Stock #: 72061529
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.78253
10
$7.55194
25
$7.3934
50
$7.23487
Additional Inventory
On order:
386
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Bearing Type
Drawn Cup Needle
Dynamic Load Rating
9.63 kN
Inner Diameter
0.50000 in
Material
Steel
Outer Diameter
0.688 in
Overall Width
0.5” (12.7mm) in
RPM
5600 RPM
Special Features
Snap Ring
Static Load Rating
15.7 kN
UPC Code
605790198205