Klein Tools CL210 Digital Clamp Meter AC Auto-Ranging 400A Clamp Meter Series
MFR Part #:
CL210
RS Stock Number:
70811161
Discontinued by manufacturer
This price is for general public. Price may vary for registered customers.
/ each
Product Specifications
Product Attribute |
Attribute Value |
|---|---|
| Application | Measure AC Current |
| Brand | KLEIN TOOLS |
| Configuration | Handheld |
| Current Rating | 400 A |
| Display Type | Digital |
| Family Name | Test & Measurement Family |
| Includes |
|
| Manufacturer Part Number | CL210 |
| ProductVideoURL | https://www.youtube.com/embed/jUzWiDAX524 |
| Rating | CAT III 600V |
| Series | Clamp Meter Series |
| Special Features | Features Low Battery indicator |
| Type | Current Clamp |
| UPC Code | 09264469058-7 |
| Weight | 1.2 lbs |
Overview
Klein Tools Clamp Meter Series - Tough DIgital Clamp Meters:Klein's CL210 is an auto-ranging digital clamp meter that measures AC current via the clamp, AC/DC voltage, resistance and continuity via test leads, and temperature via a thermocouple probe.
Features:
● CAT III 600V, Class 2, Double insulation safety rating
● Backlit display for clear readings
● Built to withstand a 3.3 ft. (1 m) drop
● Low battery indicator and easily accessible battery compartment
● Meets requirements for use in basic and controlled electromagnetic environments like residential, office and light-industrial locations
● Automatically ranging true mean squared (TRMS) technology for increased accuracy
● Test leads measure AC/DC voltage, resistance, continuity, frequency and capacitance and tests diodes
● Thermocouple probe measures temperature
● >Low Impedance (LoZ) mode for identifying and eliminating ghost or stray voltages
● Operating temp: 32°F to 104°F (0°C to 40°C).
● Operating altitude to 6,562 ft (2,000m).
● Includes carrying pouch, test leads, thermocouple with adapter and batteries
Includes:
● Carrying case
● Test leads with CAT III/CAT IV safety caps
● Thermocouple with adapter (temperature-measuring models only)
● Batteries