Skip to content
information
Shopping from the United States?

Keystone Electronics 2240

Battery Strap, Snap-On, PE, 8 in Leads, 26 AWG, Red/Black, 1 Cell, 9 V

Mfr. Part #: 2240 / RS Stock #: 70181692

Keystone Electronics

Keystone Electronics 2240

Mfr. Part #: 2240
RS Stock #: 70181692

Description

Battery Strap, Snap-On, PE, 8 in Leads, 26 AWG, Red/Black, 1 Cell, 9 V

In Stock:

440

Price

Qty.

Standard Price

1

$1.59544

10

$1.48148

25

$1.43875

50

$1.38177

100

$1.33903

250

$1.2963

500

$1.23932

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Battery Type
9V
Contact Material
Phosphor Bronze
Cover Size
1.13 x 0.53 in ; 28.58 x 13.46 mm
End Strip
0.250 in Long ; Tinned
Insulation Material
Polyvinyl Chloride
Lead Length
8 mm
Material
Polyethylene
Mounting Type
Snap-On
Standards
UL Listed, CSA Certified
Stripping Length
8 in., 203.2 mm in
Type
Strap
Wire Size
26 AWG

Overview

Snap-On Battery Contact, Nickel Plated Spring Steel Material
Rigidly constructed. Nickel plate, male and female contacts. Female contacts are spring temper. Accepts numerous insertions to meet UL. approved standards. Provides excellent mechanical strength and low contact resistance. Wire leads (red and black) are soldered for increased reliability. Wires have tinned copper conductors, PVC insulation and the ends are stripped for easy connection.