KEMET C0603C475K8PACTU
Capacitors;Ceramic;4.7uF;Tol+10%;High Capacitance SMT;Vot-Rtg 10V;X5R;TR
Mfr. Part #: C0603C475K8PACTU / RS Stock #: 70097009
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
4000
$0.09636
200000
$0.09443
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Case Size
0603 ; 1608
Element Material
Ceramic
Mounting Type
PCB Mount
Packaging
Tape & Reel
Termination
SMD
Tolerance
10% %
Overview
Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.