KEMET C0603C473K5NACTU
C0603C 47nF Ceramic Multilayer Capacitor, 50 VDC, +150degC, X8L Dielec, +/-10%
Mfr. Part #: C0603C473K5NACTU / RS Stock #: 70096623
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
4000
$0.09369
200000
$0.09182
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
0.047 uF
Capacitance Range
0.001 to 0.099 uF
Case Size
0603 ; 1608
Element Material
Ceramic
Mounting Type
PCB Mount
Special Features
High Temperature
Termination
SMD
Tolerance
10% %
Voltage Rating
50 VDC
Overview
KEMET's X8L Dielectric offers an operating temperature range from -55°C to +150°C with capacitance shift limited to ±15% from -55°C to +125°C and +15, -40% from 125°C to 150°C. Product applications include harsh environments such as Down Hole (Oil Exploration), Automotive (Under Hood), Military and Aerospace.
Features:
Capacitance Range: 10 pF to 0.22?F
Five Standard Package Options: EIA 0402, 0603, 0805, 1206, and 1210 Case Sizes
Voltage Rating: 10 V, 25 V and 50 V
Tolerance: ±5%, ±10% and ±20
Features: