Skip to content
information
Shopping from the United States?

Johnson-Cinch Connectivity Solutions 133-8801-201

MCX 75 Ohm Plug, Vertical PCB Mount

Mfr. Part #: 133-8801-201 / RS Stock #: 70090426

Johnson-Cinch Connectivity Solutions

Johnson-Cinch Connectivity Solutions 133-8801-201

Mfr. Part #: 133-8801-201
RS Stock #: 70090426

Description

MCX 75 Ohm Plug, Vertical PCB Mount

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

250

$14.18337

500

$13.04323

1000

$11.34062

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 250
Multiples Of: 25
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Body Material
Brass
Body Plating
Gold
Body Style
Straight
Contact Material
Brass
Contact Plating
Gold
Dielectric Material
Tetrafluoroethylene
Frequency
6GHz GHz
Gender
Male
Housing Color
Gold
Housing Finish
Gold
Housing Material
Brass
Impedance
75 ohm
Maximum Operating Frequency
6 GHz
Mounting Type
PCB Mount
Packaging
Bulk
Primary Type
MCX
Termination
Solder
Type
PCB Plug
Voltage Rating
335 V

Overview

Working Voltage Rating at Sea Level for Cable Type: RG-178 — 250 VRMS; RG-316, 0.086" semi-rigid and uncabled adapters — 335 VRMS. Frequency Range: 0-6 GHz. Materials: Body — Brass, gold-plated; Crimp sleeves — Copper, gold-plated; Mounting hardware — Brass nuts, phosphor bronze lockwasher, gold or nickel plated. Insulation: PTFE fluorocarbon. Features:
  • 30% Smaller than the SMB Connectors
  • Plating: Gold Over Brass Except Where Noted