Skip to content
information
Shopping from the United States?

Johnson-Cinch Connectivity Solutions 133-3693-101

MCX Plug Right Angle Cabled RG405

Mfr. Part #: 133-3693-101 / RS Stock #: 70090589

Johnson-Cinch Connectivity Solutions

Johnson-Cinch Connectivity Solutions 133-3693-101

Mfr. Part #: 133-3693-101
RS Stock #: 70090589

Description

MCX Plug Right Angle Cabled RG405

In Stock:

15

Price

Qty.

Standard Price

1

$12.52637

10

$11.52304

25

$10.77815

50

$10.21568

100

$9.65321

500

$8.51306

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 15
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Right Angle Degree(s)
Body Material
Brass
Body Plating
Gold
Body Style
Right Angle
Cable Type
RG-405
Contact Material
Brass
Contact Plating
Gold
Dielectric Material
Tetrafluoroethylene
Frequency
6GHz GHz
Gender
Male
Housing Color
Gold
Housing Finish
Gold
Housing Material
Brass
Impedance
50 ohm
Maximum Operating Frequency
6 GHz
Mounting Type
Cable Mount
Packaging
Bulk
Primary Type
MCX
Special Features
Captivated Contact
Termination
Solder
Type
Cable Plug
Voltage Rating
335 V

Overview

Working Voltage Rating at Sea Level for Cable Type: RG-178 — 250 VRMS; RG-316, 0.086" semi-rigid and uncabled adapters — 335 VRMS. Frequency Range: 0-6 GHz. Materials: Body — Brass, gold-plated; Crimp sleeves — Copper, gold-plated; Mounting hardware — Brass nuts, phosphor bronze lockwasher, gold or nickel plated. Insulation: PTFE fluorocarbon. Features:
  • 30% Smaller than the SMB Connectors
  • Plating: Gold Over Brass Except Where Noted