Skip to content
information
Shopping from the United States?

Johnson-Cinch Connectivity Solutions 108-0907-001

Solder Terminal Banana Jack, 15A, Yellow

Mfr. Part #: 108-0907-001 / RS Stock #: 70090209

Johnson-Cinch Connectivity Solutions

Johnson-Cinch Connectivity Solutions 108-0907-001

Mfr. Part #: 108-0907-001
RS Stock #: 70090209

Description

Solder Terminal Banana Jack, 15A, Yellow

In Stock:

5734

Price

Qty.

Standard Price

1

$1.71781

25

$1.55059

50

$1.45938

100

$1.41378

250

$1.35297

500

$1.29216

1000

$1.20095

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Brass
Breakdown Voltage
7000 V
Color
Yellow
Contact Material
Brass
Contact Plating
Tin
Current Rating
15 A
Insulation Type
Insulated
Mounting Hole Diameter
0.094 in
Mounting Type
Panel Mount
Primary Type
Banana
Standards
UL Approved
Termination
Solder
Type
Banana Jack

Overview

Reliable 15A Solder Banana Jack for Secure Connections


Ensure strong and dependable connections in your projects with the 108-0907-001 CINCH JOHNSON. This solder terminal banana jack features a 15A current rating and a yellow housing for easy identification.  Its tin-plated contacts offer excellent conductivity and corrosion resistance.


Features:

  • 15A current rating for high-power applications
  • Solder terminal connections for secure and reliable installations
  • Tin-plated contacts for superior conductivity and corrosion resistance
  • Yellow housing for easy identification


Applications:

  • Industrial equipment testing
  • Power distribution systems
  • Electronic prototyping
  • Educational labs