Johnson-Cinch Connectivity Solutions 105-0803-001
Tip Jack, Threaded, Black, Panel Mount, 0.080" (2.0mm) Plug, Solder Termination
Mfr. Part #: 105-0803-001 / RS Stock #: 70090219
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.73302
25
$1.5658
50
$1.47458
100
$1.42898
250
$1.36817
500
$1.30736
1000
$1.21615
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Nylon
Breakdown Voltage
5700 V
Color
Black
Contact Material
Phosphor Bronze
Current Rating
10 A
Hole Diameter
0.266 in.
Mounting Type
Panel Mount
Operating Temperature
115 °C
Operating Voltage
1500 V
Size
0.08 in
Termination
Solder
Type
Jack
Overview
Insulated Test Jack, Body Material Nylon 6/6 per ASTM D4066
For standard 0.080" diameter tip plug. Nylon body, phosphor bronze contact, tin plated. - Panel Thickness: 0.437" max. - Current: 10 A. - Breakdown Voltage: 5700 V RMS minimum.
For standard 0.080" diameter tip plug. Nylon body, phosphor bronze contact, tin plated. - Panel Thickness: 0.437" max. - Current: 10 A. - Breakdown Voltage: 5700 V RMS minimum.