ITW Chemtronics CW2400
Epoxy,CircuitWorks Conductive Epoxy,Repair and Prototype Tool,2 x 7 g syringes
Mfr. Part #: CW2400 / RS Stock #: 70219343
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$165.71021
5
$157.42326
10
$152.45109
25
$147.47892
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Chemical Component
Modified Aliphatic Amine ; Silver (Metallic)
Dispensing Method
Syringe
Flash Point
+200
Odor
Mild
Physical State
Silver?/Gray Paste
Primary Type
Coating
Product Header
CircuitWorks® Conductive Epoxy
Shelf Life
9 Months Hour(s)
Size
0.25 oz
Special Features
Repair
Specific Gravity
4.0
Temperature, Rating
-91 to 100 °C
Type
Conductive
Volume
0.25 oz
Weight
0.25 oz
Overview
CircuitWorks® Conductive Epoxy is a two part, silver epoxy used in prototype, repair and general conductive bonding applications. It features strong mechanical bonds, excellent electrical conductivity, and quick room temperature curing. CircuitWorks® Conductive Epoxy bonds aggressively to a wide variety of materials.
CircuitWorks 60 Minute Conductive Epoxy has an extended pot life for high strength conductive bonds. Components can be easily placed and replaced before full cure occurs. For accelerated cure, simply heat material to 212°F (100°C). This conductive epoxy bonds aggressively to a wide variety of materials.
Conductive silver epoxy provides excellent electrical conductivity
High strength conductive bond
Mixed material provides five minute work time, fast cure
Repairs defective traces and creates jumpers on boards
Quick solderless electronic connections
CircuitWorks 60 Minute Conductive Epoxy has an extended pot life for high strength conductive bonds. Components can be easily placed and replaced before full cure occurs. For accelerated cure, simply heat material to 212°F (100°C). This conductive epoxy bonds aggressively to a wide variety of materials.
Conductive silver epoxy provides excellent electrical conductivity
High strength conductive bond
Mixed material provides five minute work time, fast cure
Repairs defective traces and creates jumpers on boards
Quick solderless electronic connections