Skip to content
information
Shopping from the United States?

Industrial Connections & Solutions GE P9XSMU0N

Switch part, Selector w/black knob, 3pos fixed, 22mm mnt, Plastic bzl

Mfr. Part #: P9XSMU0N / RS Stock #: 70576240

Industrial Connections & Solutions GE

Industrial Connections & Solutions GE P9XSMU0N

Mfr. Part #: P9XSMU0N
RS Stock #: 70576240

Description

Switch part, Selector w/black knob, 3pos fixed, 22mm mnt, Plastic bzl

Out of Stock

Price

Qty.

Standard Price

1

$27.88739

3

$25.56705

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Black
Actuator Type
Knob
Mounting Hole Size
22.5 mm ; in ; 0.89 mm
Number of Positions
3
Operation
Fixed
Standards
IEC 22 mm pushbuttons shall be type GE C-2000™ series. They shall be listed by Underwriters Laboratories (UL), certified by Canadian Standards Association (CSA) and conform
to International Electrotechnical Commission (IEC) and Japanese Industrial Standard (JIS) standards. All pushbuttons, selector switches and pilot lights shall conform to the
applicable requirements of NEMA standard ICS-2 for AC and DC control circuits. Enclosures shall be listed by UL and certified by CSA.

Overview

C-2000™ series pushbuttons bring the beauty of simplicity to heavy-duty 22mm pushbuttons. This is evident in their outstanding appearance, thoughtful ergonomics, modular versatility, long-term reliability and global applicability. With four operator styles, a vast array of operator types, a complete selection of contact blocks and power supplies, your choice of nameplates and enclosures, lamps for every need, and a multitude of useful accessories, you'll find in C-2000™ pushbuttons exactly what you're looking for.